LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 680pF 6 A Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS1NB32A681Q91A

DigiKey Part Number
490-9794-1-ND - Cut Tape (CT)
490-9794-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DSS1NB32A681Q91A
Description
FILTER LC(T) 680PF TH
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 680pF 6 A Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
6 A
Values
C = 680pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.335" L x 0.138" W (8.50mm x 3.50mm)
Height
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.479
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/03/2028
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.3.35600kr.33.56
25kr.3.09160kr.77.29
50kr.2.90640kr.145.32
100kr.2.73400kr.273.40
250kr.2.52108kr.630.27
500kr.2.37138kr.1,185.69
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.2.15233kr.3,228.49
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000