
DSS1NB32A153Q91A | |
|---|---|
DigiKey Part Number | 490-9802-1-ND - Cut Tape (CT) 490-9802-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DSS1NB32A153Q91A |
Description | FILTER LC(T) 0.015UF TH |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.015µF 6 A Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 0.015µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.335" L x 0.138" W (8.50mm x 3.50mm) | |
Height | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.30900 | kr.33.09 |
| 25 | kr.3.04840 | kr.76.21 |
| 50 | kr.2.86560 | kr.143.28 |
| 100 | kr.2.69580 | kr.269.58 |
| 250 | kr.2.48580 | kr.621.45 |
| 500 | kr.2.33820 | kr.1,169.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.12221 | kr.3,183.32 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

