
DLW5ATN111SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATN111SQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATN111SQ2LCT-ND - Cut Tape (CT) 490-DLW5ATN111SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATN111SQ2L |
Description | CMC 5A 2LN 110 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 110 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATN111SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 110 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.03000 | kr.5.03 |
| 10 | kr.4.16000 | kr.41.60 |
| 25 | kr.3.84680 | kr.96.17 |
| 50 | kr.3.62620 | kr.181.31 |
| 100 | kr.3.41910 | kr.341.91 |
| 250 | kr.3.16284 | kr.790.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.2.89826 | kr.2,028.78 |
| 1.400 | kr.2.73291 | kr.3,826.07 |
| 2.100 | kr.2.64069 | kr.5,545.45 |
| 3.500 | kr.2.52903 | kr.8,851.60 |
| 4.900 | kr.2.45815 | kr.12,044.93 |
| 7.000 | kr.2.38522 | kr.16,696.54 |
| 17.500 | kr.2.25750 | kr.39,506.25 |
| Unit Price without VAT: | kr.5.03000 |
|---|---|
| Unit Price with VAT: | kr.6.28750 |



