
DLW5ATH501MQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATH501MQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATH501MQ2LCT-ND - Cut Tape (CT) 490-DLW5ATH501MQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATH501MQ2L |
Description | CMC 2A 2LN 500 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 34mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATH501MQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 34mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.7.54900 | kr.75.49 |
| 25 | kr.6.98040 | kr.174.51 |
| 50 | kr.6.58180 | kr.329.09 |
| 100 | kr.6.20500 | kr.620.50 |
| 250 | kr.5.74072 | kr.1,435.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.5.36630 | kr.3,756.41 |
| 1.400 | kr.5.06064 | kr.7,084.90 |
| 2.100 | kr.4.89017 | kr.10,269.36 |
| 3.500 | kr.4.68376 | kr.16,393.16 |
| 4.900 | kr.4.55270 | kr.22,308.23 |
| 7.000 | kr.4.47689 | kr.31,338.23 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

