
DLW5ATH450TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATH450TQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATH450TQ2LCT-ND - Cut Tape (CT) 490-DLW5ATH450TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATH450TQ2L |
Description | CMC 4A 2LN 45 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 45 Ohms @ 100 MHz 4A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATH450TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 45 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.6.84800 | kr.68.48 |
| 25 | kr.6.33480 | kr.158.37 |
| 50 | kr.5.97220 | kr.298.61 |
| 100 | kr.5.63080 | kr.563.08 |
| 250 | kr.5.20932 | kr.1,302.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.4.86934 | kr.3,408.54 |
| 1.400 | kr.4.59185 | kr.6,428.59 |
| 2.100 | kr.4.43713 | kr.9,317.97 |
| 3.500 | kr.4.24979 | kr.14,874.26 |
| 4.900 | kr.4.13086 | kr.20,241.21 |
| 7.000 | kr.4.01875 | kr.28,131.25 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |

