
DLW21SZ900HQ2L | |
|---|---|
DigiKey Part Number | 490-14402-2-ND - Tape & Reel (TR) 490-14402-1-ND - Cut Tape (CT) 490-14402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SZ900HQ2L |
Description | CMC 280MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 410mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SZ900HQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 410mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.56900 | kr.15.69 |
| 25 | kr.1.45320 | kr.36.33 |
| 50 | kr.1.37080 | kr.68.54 |
| 100 | kr.1.29240 | kr.129.24 |
| 250 | kr.1.19572 | kr.298.93 |
| 500 | kr.1.12730 | kr.563.65 |
| 1.000 | kr.1.06281 | kr.1,062.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99241 | kr.1,984.82 |
| 4.000 | kr.0.93576 | kr.3,743.04 |
| 6.000 | kr.0.90417 | kr.5,425.02 |
| 10.000 | kr.0.86592 | kr.8,659.20 |
| 14.000 | kr.0.84163 | kr.11,782.82 |
| 20.000 | kr.0.81666 | kr.16,333.20 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |










