2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW21SR670HQ2L

DigiKey Part Number
490-6036-2-ND - Tape & Reel (TR)
490-6036-1-ND - Cut Tape (CT)
490-6036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW21SR670HQ2L
Description
CMC 400MA 2LN 67 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW21SR670HQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
67 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.451
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.28000kr.3.28
10kr.2.68800kr.26.88
25kr.2.48440kr.62.11
50kr.2.34300kr.117.15
100kr.2.20930kr.220.93
250kr.2.04396kr.510.99
500kr.1.92708kr.963.54
1.000kr.1.81699kr.1,816.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.69665kr.3,393.30
4.000kr.1.59993kr.6,399.72
6.000kr.1.54600kr.9,276.00
10.000kr.1.48069kr.14,806.90
14.000kr.1.43922kr.20,149.08
20.000kr.1.39658kr.27,931.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.28000
Unit Price with VAT:kr.4.10000