0804 (2010 Metric) 8 Lead DLP2A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP2ADN121HL4L

DigiKey Part Number
490-5155-2-ND - Tape & Reel (TR)
490-5155-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DLP2ADN121HL4L
Description
CMC 120MA 4LN 120 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 120mA DCR 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLP2ADN121HL4L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
120mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height (Max)
0.036" (0.92mm)
Package / Case
0804 (2010 Metric), 8 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.849
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.35000kr.3.35
10kr.2.73500kr.27.35
25kr.2.53080kr.63.27
50kr.2.38660kr.119.33
100kr.2.24980kr.224.98
250kr.2.08156kr.520.39
500kr.1.96248kr.981.24
1.000kr.1.85044kr.1,850.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68594kr.5,057.82
6.000kr.1.58993kr.9,539.58
9.000kr.1.53637kr.13,827.33
15.000kr.1.47154kr.22,073.10
21.000kr.1.43039kr.30,038.19
30.000kr.1.41819kr.42,545.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.35000
Unit Price with VAT:kr.4.18750