
DLW21HN121HQ2L | |
|---|---|
DigiKey Part Number | 490-DLW21HN121HQ2LTR-ND - Tape & Reel (TR) 490-DLW21HN121HQ2LCT-ND - Cut Tape (CT) 490-DLW21HN121HQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21HN121HQ2L |
Description | CMC 200MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 200mA DCR 680mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21HN121HQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 680mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.039" (1.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.2.15000 | kr.21.50 |
| 25 | kr.1.98920 | kr.49.73 |
| 50 | kr.1.87640 | kr.93.82 |
| 100 | kr.1.76830 | kr.176.83 |
| 250 | kr.1.63608 | kr.409.02 |
| 500 | kr.1.54252 | kr.771.26 |
| 1.000 | kr.1.45446 | kr.1,454.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35159 | kr.4,054.77 |
| 6.000 | kr.1.27457 | kr.7,647.42 |
| 9.000 | kr.1.23162 | kr.11,084.58 |
| 15.000 | kr.1.17961 | kr.17,694.15 |
| 21.000 | kr.1.14660 | kr.24,078.60 |
| 30.000 | kr.1.11264 | kr.33,379.20 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

