
DLM0QSN900HY2D | |
|---|---|
DigiKey Part Number | 490-DLM0QSN900HY2DTR-ND - Tape & Reel (TR) 490-DLM0QSN900HY2DCT-ND - Cut Tape (CT) 490-DLM0QSN900HY2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM0QSN900HY2D |
Description | CMC 50MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 50mA DCR 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLM0QSN900HY2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.32689 | kr.4,903.35 |
| 30.000 | kr.0.30826 | kr.9,247.80 |
| 45.000 | kr.0.29787 | kr.13,404.15 |
| 75.000 | kr.0.28529 | kr.21,396.75 |
| 105.000 | kr.0.27730 | kr.29,116.50 |
| 150.000 | kr.0.26909 | kr.40,363.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.61700 | kr.6.17 |
| 25 | kr.0.56840 | kr.14.21 |
| 50 | kr.0.53620 | kr.26.81 |
| 100 | kr.0.50540 | kr.50.54 |
| 250 | kr.0.46732 | kr.116.83 |
| 500 | kr.0.44058 | kr.220.29 |
| 1.000 | kr.0.41538 | kr.415.38 |
| 2.500 | kr.0.38428 | kr.960.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.59800 | kr.5.98 |
| 25 | kr.0.55280 | kr.13.82 |
| 50 | kr.0.52080 | kr.26.04 |
| 100 | kr.0.49060 | kr.49.06 |
| 250 | kr.0.45372 | kr.113.43 |
| 500 | kr.0.42772 | kr.213.86 |
| 1.000 | kr.0.40329 | kr.403.29 |
| 2.500 | kr.0.37310 | kr.932.75 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |











