330 pF ±10% 15000V (15kV) Ceramic Capacitor ZM Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHR4E4C331K2BB

DigiKey Part Number
490-16679-ND
Manufacturer
Manufacturer Product Number
DHR4E4C331K2BB
Description
CAP CER 330PF 15KV ZM RADIAL
Customer Reference
Detailed Description
330 pF ±10% 15000V (15kV) Ceramic Capacitor ZM Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 100°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.