1 µH Shielded Wirewound Inductor 4.1 A 22mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 4.1 A 22mOhm Max 1210 (3225 Metric)
Murata Electronics Power Inductors in 90 Seconds!

DFE32CAH1R0MR0L

DigiKey Part Number
490-DFE32CAH1R0MR0LTR-ND - Tape & Reel (TR)
490-DFE32CAH1R0MR0LCT-ND - Cut Tape (CT)
490-DFE32CAH1R0MR0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE32CAH1R0MR0L
Description
FIXED IND 1UH 4.1A 22 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 4.1 A 22mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE32CAH1R0MR0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.9A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.5.14800kr.51.48
100kr.4.23130kr.423.13
1.000kr.3.48060kr.3,480.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.21914kr.6,438.28
4.000kr.3.03594kr.12,143.76
6.000kr.2.93380kr.17,602.80
10.000kr.2.81014kr.28,101.40
14.000kr.2.80545kr.39,276.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000