


DFE322520FD-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-18405-2-ND - Tape & Reel (TR) 490-18405-1-ND - Cut Tape (CT) 490-18405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322520FD-2R2M=P2 |
Description | FIXED IND 2.2UH 2.9A 46 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 46mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322520FD-2R2M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.58000 | kr.4.58 |
| 10 | kr.3.76000 | kr.37.60 |
| 25 | kr.3.47800 | kr.86.95 |
| 50 | kr.3.27920 | kr.163.96 |
| 100 | kr.3.09210 | kr.309.21 |
| 250 | kr.2.86044 | kr.715.11 |
| 500 | kr.2.69714 | kr.1,348.57 |
| 1.000 | kr.2.54317 | kr.2,543.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.44610 | kr.4,892.20 |
| 4.000 | kr.2.30680 | kr.9,227.20 |
| 6.000 | kr.2.22910 | kr.13,374.60 |
| 10.000 | kr.2.13505 | kr.21,350.50 |
| 14.000 | kr.2.07534 | kr.29,054.76 |
| 20.000 | kr.2.06400 | kr.41,280.00 |
| Unit Price without VAT: | kr.4.58000 |
|---|---|
| Unit Price with VAT: | kr.5.72500 |

