
GCM21BC71C106KE36K | |
|---|---|
DigiKey Part Number  | 490-GCM21BC71C106KE36KTR-ND - Tape & Reel (TR) 490-GCM21BC71C106KE36KCT-ND - Cut Tape (CT) 490-GCM21BC71C106KE36KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GCM21BC71C106KE36K  | 
Description  | CAP CER 10UF 16V X7S 0805  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GCM21BC71C106KE36K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.055" (1.40mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 10 | kr.1.66400 | kr.16.64 | 
| 50 | kr.1.23640 | kr.61.82 | 
| 100 | kr.1.10460 | kr.110.46 | 
| 500 | kr.0.88320 | kr.441.60 | 
| 1.000 | kr.0.81491 | kr.814.91 | 
| 2.500 | kr.0.74278 | kr.1,856.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.67685 | kr.6,768.50 | 
| 20.000 | kr.0.64683 | kr.12,936.60 | 
| 30.000 | kr.0.63178 | kr.18,953.40 | 
| 50.000 | kr.0.61511 | kr.30,755.50 | 
| 70.000 | kr.0.60537 | kr.42,375.90 | 
| 100.000 | kr.0.59598 | kr.59,598.00 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 

