6.8 µH Shielded Drum Core, Wirewound Inductor 1.1 A 420mOhm Max 1008 (2520 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE252010F-6R8M=P2

DigiKey Part Number
490-13037-2-ND - Tape & Reel (TR)
490-13037-1-ND - Cut Tape (CT)
490-13037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE252010F-6R8M=P2
Description
FIXED IND 6.8UH 1.1A 420 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.1 A 420mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
DFE252010F-6R8M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
Flat Wire
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.33700kr.13.37
100kr.1.10020kr.110.02
1.000kr.0.90464kr.904.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80829kr.2,424.87
6.000kr.0.76218kr.4,573.08
9.000kr.0.73645kr.6,628.05
15.000kr.0.70531kr.10,579.65
21.000kr.0.68554kr.14,396.34
30.000kr.0.66520kr.19,956.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250