
DFE252010F-4R7M=P2 | |
|---|---|
DigiKey Part Number | 490-13038-2-ND - Tape & Reel (TR) 490-13038-1-ND - Cut Tape (CT) 490-13038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252010F-4R7M=P2 |
Description | FIXED IND 4.7UH 1.4A 240 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 240mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252010F-4R7M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.33700 | kr.13.37 |
| 100 | kr.1.10020 | kr.110.02 |
| 1.000 | kr.0.90464 | kr.904.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80829 | kr.2,424.87 |
| 6.000 | kr.0.76218 | kr.4,573.08 |
| 9.000 | kr.0.73645 | kr.6,628.05 |
| 15.000 | kr.0.70531 | kr.10,579.65 |
| 21.000 | kr.0.68554 | kr.14,396.34 |
| 30.000 | kr.0.66520 | kr.19,956.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

