1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 60mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE21CCN1R0MELL

DigiKey Part Number
490-DFE21CCN1R0MELLTR-ND - Tape & Reel (TR)
490-DFE21CCN1R0MELLCT-ND - Cut Tape (CT)
490-DFE21CCN1R0MELLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE21CCN1R0MELL
Description
FIXED IND 1UH 2.7A 60 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 60mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE21CCN1R0MELL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
60mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.71200kr.17.12
100kr.1.40560kr.140.56
1.000kr.1.15559kr.1,155.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.03255kr.3,097.65
6.000kr.0.97367kr.5,842.02
9.000kr.0.94083kr.8,467.47
15.000kr.0.90107kr.13,516.05
21.000kr.0.87583kr.18,392.43
30.000kr.0.84987kr.25,496.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250