
DFE201612E-R47M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE201612E-R47M=P2TR-ND - Tape & Reel (TR) 490-DFE201612E-R47M=P2CT-ND - Cut Tape (CT) 490-DFE201612E-R47M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612E-R47M=P2 |
Description | FIXED IND 470NH 4.5A 26MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4.5 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612E-R47M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.28000 | kr.12.80 |
| 100 | kr.1.05280 | kr.105.28 |
| 1.000 | kr.0.86579 | kr.865.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80452 | kr.2,413.56 |
| 6.000 | kr.0.75862 | kr.4,551.72 |
| 9.000 | kr.0.73301 | kr.6,597.09 |
| 15.000 | kr.0.70202 | kr.10,530.30 |
| 21.000 | kr.0.68234 | kr.14,329.14 |
| 30.000 | kr.0.66210 | kr.19,863.00 |
| 75.000 | kr.0.62400 | kr.46,800.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

