
DFE201610P-1R5M=P2 | |
|---|---|
DigiKey Part Number | 490-10608-2-ND - Tape & Reel (TR) 490-10608-1-ND - Cut Tape (CT) 490-10608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201610P-1R5M=P2 |
Description | FIXED IND 1.5UH 2.5A 110 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 110mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201610P-1R5M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.1.13800 | kr.11.38 |
| 100 | kr.0.93490 | kr.93.49 |
| 1.000 | kr.0.76884 | kr.768.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71439 | kr.2,143.17 |
| 6.000 | kr.0.67362 | kr.4,041.72 |
| 9.000 | kr.0.65087 | kr.5,857.83 |
| 15.000 | kr.0.62334 | kr.9,350.10 |
| 21.000 | kr.0.60586 | kr.12,723.06 |
| 30.000 | kr.0.58788 | kr.17,636.40 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

