1 µH Shielded Inductor 1.7 A 128mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE18SAN1R0MG0L

DigiKey Part Number
490-16577-2-ND - Tape & Reel (TR)
490-16577-1-ND - Cut Tape (CT)
490-16577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE18SAN1R0MG0L
Description
FIXED IND 1UH 1.7A 128 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 1.7 A 128mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE18SAN1R0MG0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
128mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82.367
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.2.09000kr.20.90
100kr.1.71810kr.171.81
1.000kr.1.41286kr.1,412.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.26242kr.3,787.26
6.000kr.1.19048kr.7,142.88
9.000kr.1.15035kr.10,353.15
15.000kr.1.10176kr.16,526.40
21.000kr.1.07092kr.22,489.32
30.000kr.1.03920kr.31,176.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250