
DEM8045Z-220M=P3 | |
|---|---|
DigiKey Part Number | 490-DEM8045Z-220M=P3TR-ND - Tape & Reel (TR) 490-DEM8045Z-220M=P3CT-ND - Cut Tape (CT) 490-DEM8045Z-220M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEM8045Z-220M=P3 |
Description | FIXED IND 22UH 2.4A 93.6 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.4 A 93.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DEM8045Z-220M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 93.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.96700 | kr.39.67 |
| 25 | kr.3.67040 | kr.91.76 |
| 50 | kr.3.45940 | kr.172.97 |
| 100 | kr.3.26190 | kr.326.19 |
| 250 | kr.3.01748 | kr.754.37 |
| 500 | kr.2.84502 | kr.1,422.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.60595 | kr.2,605.95 |
| 2.000 | kr.2.45736 | kr.4,914.72 |
| 3.000 | kr.2.37449 | kr.7,123.47 |
| 5.000 | kr.2.27415 | kr.11,370.75 |
| 7.000 | kr.2.21042 | kr.15,472.94 |
| 10.000 | kr.2.14489 | kr.21,448.90 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

