DEBF33D222ZA2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.52951
Datasheet
2200 pF -20%, +80% 2000V (2kV) Ceramic Capacitor F Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEBF33D222ZA2B

DigiKey Part Number
490-4255-ND
Manufacturer
Manufacturer Product Number
DEBF33D222ZA2B
Description
CAP CER 2200PF 2KV RADIAL
Customer Reference
Detailed Description
2200 pF -20%, +80% 2000V (2kV) Ceramic Capacitor F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEBF33D222ZA2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.276" Dia (7.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
-20%, +80%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S222Z33Y5VP63K5RVishay Beyschlag/Draloric/BC Components0S222Z33Y5VP63K5R-NDkr.0.52951Similar
Obsolete
This product is no longer manufactured. View Substitutes