Similar

DEBF33D102ZC1B | |
|---|---|
DigiKey Part Number | 490-4253-ND |
Manufacturer | |
Manufacturer Product Number | DEBF33D102ZC1B |
Description | CAP CER 1000PF 2KV RADIAL |
Customer Reference | |
Detailed Description | 1000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEBF33D102ZC1B Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S102Z29Y5VP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102Z29Y5VP63K5R-ND | kr.0.44553 | Similar |


