DEA1X3D470JN2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.0.51715
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.51178
Datasheet
47 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA1X3D470JN2A

DigiKey Part Number
490-7924-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DEA1X3D470JN2A
Description
CAP CER 47PF 2KV SL RADIAL
Customer Reference
Detailed Description
47 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEA1X3D470JN2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-25°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC45SL3DD470JYNNATDK0CC45SL3DD470JYNNA-NDkr.0.51715Direct
S470J29SL0P6UK5RVishay Beyschlag/Draloric/BC Components0S470J29SL0P6UK5R-NDkr.0.51178Similar
Obsolete
This product is no longer manufactured. View Substitutes