2200 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE6E3KJ222MN4A

DigiKey Part Number
490-DE6E3KJ222MN4ACT-ND - Cut Tape (CT)
490-DE6E3KJ222MN4ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE6E3KJ222MN4A
Description
CAP CERAMIC SAFETY 2200PF X1/Y2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE6E3KJ222MN4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
AEC-Q200, X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE6E3KJ222MA4BMurata Electronics488490-DE6E3KJ222MA4B-NDkr.0.88000Parametric Equivalent
DE6E3KJ222MB4BMurata Electronics443490-DE6E3KJ222MB4B-NDkr.0.81000Parametric Equivalent
In-Stock: 316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.76900kr.37.69
50kr.2.91400kr.145.70
100kr.2.65050kr.265.05
Tape & Box (TB)
QuantityUnit PriceExt Price
400kr.2.19205kr.876.82
800kr.2.04991kr.1,639.93
1.200kr.1.97882kr.2,374.58
2.000kr.1.89999kr.3,799.98
2.800kr.1.85391kr.5,190.95
4.000kr.1.80961kr.7,238.44
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000