4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3SA472MN3AT02F

DigiKey Part Number
490-DE2E3SA472MN3AT02FTR-ND - Tape & Reel (TR)
490-DE2E3SA472MN3AT02FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DE2E3SA472MN3AT02F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3SA472MN3AT02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.386
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.49000kr.6.49
10kr.4.17300kr.41.73
50kr.3.24320kr.162.16
100kr.2.95650kr.295.65
500kr.2.47336kr.1,236.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.25744kr.2,257.44
2.000kr.2.13791kr.4,275.82
3.000kr.2.07805kr.6,234.15
5.000kr.2.01169kr.10,058.45
7.000kr.1.97291kr.13,810.37
10.000kr.1.93558kr.19,355.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.49000
Unit Price with VAT:kr.8.11250