1500 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3SA152MN3AX02F

DigiKey Part Number
490-16239-1-ND - Cut Tape (CT)
490-16239-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2E3SA152MN3AX02F
Description
CAP CER 1500PF 300V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3SA152MN3AX02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.2.18600kr.21.86
50kr.1.78360kr.89.18
100kr.1.70200kr.170.20
500kr.1.67322kr.836.61
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.65000kr.1,650.00
2.000kr.1.34040kr.2,680.80
3.000kr.1.33416kr.4,002.48
5.000kr.1.32704kr.6,635.20
7.000kr.1.32276kr.9,259.32
10.000kr.1.31857kr.13,185.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250