
DE2E3SA102MA3BX02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA102MA3BX02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA102MA3BX02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA102MA3BX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.3.67200 | kr.36.72 |
| 50 | kr.2.83940 | kr.141.97 |
| 100 | kr.2.58290 | kr.258.29 |
| 500 | kr.2.14994 | kr.1,074.97 |
| 1.000 | kr.2.01606 | kr.2,016.06 |
| 2.500 | kr.1.87478 | kr.4,686.95 |
| 5.000 | kr.1.78961 | kr.8,948.05 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

