470 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2B3SA471KN3AY02F

DigiKey Part Number
490-16231-1-ND - Cut Tape (CT)
490-16231-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2B3SA471KN3AY02F
Description
CAP CER 470PF 400V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2B3SA471KN3AY02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.17000kr.6.17
10kr.3.93500kr.39.35
50kr.3.05300kr.152.65
100kr.2.77900kr.277.90
Tape & Box (TB)
QuantityUnit PriceExt Price
900kr.2.13283kr.1,919.55
1.800kr.2.01545kr.3,627.81
2.700kr.1.95667kr.5,283.01
4.500kr.1.89149kr.8,511.70
6.300kr.1.85340kr.11,676.42
9.000kr.1.81677kr.16,350.93
Manufacturers Standard Package
Unit Price without VAT:kr.6.17000
Unit Price with VAT:kr.7.71250