
DE2B3SA471KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16230-1-ND - Cut Tape (CT) 490-16230-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA471KN3AX02F |
Description | CAP CER 470PF 300V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA471KN3AX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.90000 | kr.29.00 |
| 50 | kr.2.21060 | kr.110.53 |
| 100 | kr.1.99910 | kr.199.91 |
| 500 | kr.1.64184 | kr.820.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.24408 | kr.1,244.08 |
| 2.000 | kr.1.11837 | kr.2,236.74 |
| 3.000 | kr.1.11297 | kr.3,338.91 |
| 5.000 | kr.1.10680 | kr.5,534.00 |
| 7.000 | kr.1.10308 | kr.7,721.56 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

