470 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2B3SA471KN2AT01F

DigiKey Part Number
490-DE2B3SA471KN2AT01FTR-ND - Tape & Reel (TR)
490-DE2B3SA471KN2AT01FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DE2B3SA471KN2AT01F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2B3SA471KN2AT01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.627
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
10kr.3.18900kr.31.89
50kr.2.44720kr.122.36
100kr.2.21770kr.221.77
500kr.1.83036kr.915.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.60351kr.2,405.26
3.000kr.1.51808kr.4,554.24
4.500kr.1.47531kr.6,638.89
7.500kr.1.42790kr.10,709.25
10.500kr.1.40018kr.14,701.89
15.000kr.1.37351kr.20,602.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000