
DE2B3SA471KN2AT01F | |
|---|---|
DigiKey Part Number | 490-DE2B3SA471KN2AT01FTR-ND - Tape & Reel (TR) 490-DE2B3SA471KN2AT01FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA471KN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA471KN2AT01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.18900 | kr.31.89 |
| 50 | kr.2.44720 | kr.122.36 |
| 100 | kr.2.21770 | kr.221.77 |
| 500 | kr.1.83036 | kr.915.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.60351 | kr.2,405.26 |
| 3.000 | kr.1.51808 | kr.4,554.24 |
| 4.500 | kr.1.47531 | kr.6,638.89 |
| 7.500 | kr.1.42790 | kr.10,709.25 |
| 10.500 | kr.1.40018 | kr.14,701.89 |
| 15.000 | kr.1.37351 | kr.20,602.65 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

