DE2B3SA331KA3BT02F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
cms-unit-price: kr.1.89402
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 740
cms-unit-price: kr.4.89000
Datasheet
330 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2B3SA331KA3BT02F

DigiKey Part Number
490-DE2B3SA331KA3BT02F-ND
Manufacturer
Manufacturer Product Number
DE2B3SA331KA3BT02F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2B3SA331KA3BT02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
Quantitycms-unit-priceExt Price
500kr.2.16254kr.1,081.27
Manufacturers Standard Package
Unit Price without VAT:kr.2.16254
Unit Price with VAT:kr.2.70318