220 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2B3SA221KN3AX02F

DigiKey Part Number
490-16224-1-ND - Cut Tape (CT)
490-16224-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2B3SA221KN3AX02F
Description
CAP CER 220PF 300V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2B3SA221KN3AX02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.199
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.79000kr.5.79
10kr.2.48200kr.24.82
50kr.2.05380kr.102.69
100kr.2.00100kr.200.10
500kr.1.94534kr.972.67
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.57567kr.1,575.67
2.000kr.1.56207kr.3,124.14
3.000kr.1.55503kr.4,665.09
5.000kr.1.54698kr.7,734.90
7.000kr.1.54217kr.10,795.19
10.000kr.1.53743kr.15,374.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.79000
Unit Price with VAT:kr.7.23750