
DE2B3SA221KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16224-1-ND - Cut Tape (CT) 490-16224-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA221KN3AX02F |
Description | CAP CER 220PF 300V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA221KN3AX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.2.48200 | kr.24.82 |
| 50 | kr.2.05380 | kr.102.69 |
| 100 | kr.2.00100 | kr.200.10 |
| 500 | kr.1.94534 | kr.972.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.57567 | kr.1,575.67 |
| 2.000 | kr.1.56207 | kr.3,124.14 |
| 3.000 | kr.1.55503 | kr.4,665.09 |
| 5.000 | kr.1.54698 | kr.7,734.90 |
| 7.000 | kr.1.54217 | kr.10,795.19 |
| 10.000 | kr.1.53743 | kr.15,374.30 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

