
DE2B3SA151KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16221-1-ND - Cut Tape (CT) 490-16221-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA151KN3AX02F |
Description | CAP CER 150PF 300V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA151KN3AX02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.17900 | kr.31.79 |
| 50 | kr.2.43960 | kr.121.98 |
| 100 | kr.2.21080 | kr.221.08 |
| 500 | kr.1.82468 | kr.912.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.65660 | kr.1,656.60 |
| 2.000 | kr.1.56116 | kr.3,122.32 |
| 3.000 | kr.1.51336 | kr.4,540.08 |
| 5.000 | kr.1.46040 | kr.7,302.00 |
| 7.000 | kr.1.42945 | kr.10,006.15 |
| 10.000 | kr.1.39967 | kr.13,996.70 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

