
DE2B3SA101KN3AY02F | |
|---|---|
DigiKey Part Number | 490-16219-1-ND - Cut Tape (CT) 490-16219-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA101KN3AY02F |
Description | CAP CER 100PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA101KN3AY02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.17000 | kr.31.70 |
| 50 | kr.2.43060 | kr.121.53 |
| 100 | kr.2.20230 | kr.220.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.66559 | kr.1,499.03 |
| 1.800 | kr.1.56753 | kr.2,821.55 |
| 2.700 | kr.1.51843 | kr.4,099.76 |
| 4.500 | kr.1.46401 | kr.6,588.05 |
| 6.300 | kr.1.43220 | kr.9,022.86 |
| 9.000 | kr.1.40160 | kr.12,614.40 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

