LQH43NZ560K03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK Corporation
In Stock: 2
Unit Price: kr.1.28000
Datasheet
MFG_LQH43NZ821K03L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NZ560K03L

DigiKey Part Number
490-LQH43NZ560K03LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43NZ560K03L
Description
FIXED IND 56UH 200MA 1.7OHM SMD
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 200 mA 1.7Ohm 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NZ560K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
56 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.7Ohm
Q @ Freq
-
Frequency - Self Resonant
9.3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.86880kr.934.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.86880
Unit Price with VAT:kr.2.33600