
DE21XSA150KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16203-1-ND - Cut Tape (CT) 490-16203-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA150KN3AX02F |
Description | CAP CER 15PF 300V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA150KN3AX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.1.87100 | kr.18.71 |
| 50 | kr.1.39660 | kr.69.83 |
| 100 | kr.1.24930 | kr.124.93 |
| 500 | kr.1.00256 | kr.501.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.89988 | kr.899.88 |
| 2.000 | kr.0.83896 | kr.1,677.92 |
| 3.000 | kr.0.80847 | kr.2,425.41 |
| 5.000 | kr.0.77467 | kr.3,873.35 |
| 7.000 | kr.0.75492 | kr.5,284.44 |
| 10.000 | kr.0.73593 | kr.7,359.30 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

