DE21XKY470JA2BM01F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 999
Unit Price: kr.2.62000
Datasheet
KY SERIES 8x13mm Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE21XKY470JA2BM01F

DigiKey Part Number
490-9412-ND
Manufacturer
Manufacturer Product Number
DE21XKY470JA2BM01F
Description
CAP CER 47PF 250VAC SL RADIAL
Customer Reference
Detailed Description
47 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE21XKY470JA2BM01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes