


DE1E3RB222MJ4BR01F | |
|---|---|
DigiKey Part Number | DE1E3RB222MJ4BR01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RB222MJ4BR01F |
Description | CAP CER 2200PF 500V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RB222MJ4BR01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RB222MA4BR01F | Murata Electronics | 270 | DE1E3RB222MA4BR01F-ND | kr.7.86000 | Parametric Equivalent |
| DE1E3RB222MN4AR01F | Murata Electronics | 38 | 490-17657-1-ND | kr.8.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.65400 | kr.46.54 |
| 50 | kr.3.64680 | kr.182.34 |
| 100 | kr.3.33610 | kr.333.61 |
| 500 | kr.2.81154 | kr.1,405.77 |
| 1.000 | kr.2.64917 | kr.2,649.17 |
| 2.500 | kr.2.47782 | kr.6,194.55 |
| 5.000 | kr.2.37451 | kr.11,872.55 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

