
DE1E3RB152MN4AR01F | |
|---|---|
DigiKey Part Number | 490-17656-1-ND - Cut Tape (CT) 490-17656-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RB152MN4AR01F |
Description | CAP CER 1500PF 500VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RB152MN4AR01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.59800 | kr.25.98 |
| 50 | kr.1.97640 | kr.98.82 |
| 100 | kr.1.78430 | kr.178.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.49056 | kr.745.28 |
| 1.000 | kr.1.35962 | kr.1,359.62 |
| 1.500 | kr.1.31204 | kr.1,968.06 |
| 2.500 | kr.1.26387 | kr.3,159.68 |
| 3.500 | kr.1.23913 | kr.4,336.95 |
| 5.000 | kr.1.21459 | kr.6,072.95 |
| 6.000 | kr.1.18256 | kr.7,095.36 |
| 12.000 | kr.1.13550 | kr.13,626.00 |
| 12.500 | kr.1.13511 | kr.14,188.88 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

