
DE1E3RB102MN4AR01F | |
|---|---|
DigiKey Part Number | 490-17655-1-ND - Cut Tape (CT) 490-17655-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RB102MN4AR01F |
Description | CAP CER 1000PF 500VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RB102MN4AR01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.27000 | kr.42.70 |
| 50 | kr.3.32180 | kr.166.09 |
| 100 | kr.3.03050 | kr.303.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.46514 | kr.1,232.57 |
| 1.000 | kr.2.31718 | kr.2,317.18 |
| 1.500 | kr.2.24309 | kr.3,364.64 |
| 2.500 | kr.2.16094 | kr.5,402.35 |
| 3.500 | kr.2.11293 | kr.7,395.26 |
| 5.000 | kr.2.06676 | kr.10,333.80 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

