DE1-Series_Straight Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA472MN4AP01F

DigiKey Part Number
490-DE1E3RA472MN4AP01FCT-ND - Cut Tape (CT)
490-DE1E3RA472MN4AP01FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1E3RA472MN4AP01F
Description
CAP CER 4700PF 1.5KV RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA472MN4AP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.512
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.3.41800kr.34.18
50kr.2.64700kr.132.35
100kr.2.40510kr.240.51
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.2.00150kr.1,200.90
1.200kr.1.87942kr.2,255.30
1.800kr.1.81828kr.3,272.90
3.000kr.1.75053kr.5,251.59
4.200kr.1.71093kr.7,185.91
6.000kr.1.66952kr.10,017.12
7.200kr.1.65481kr.11,914.63
14.400kr.1.59401kr.22,953.74
15.000kr.1.59080kr.23,862.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000