3300 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA332MN4AP01F

DigiKey Part Number
490-DE1E3RA332MN4AP01FCT-ND - Cut Tape (CT)
490-DE1E3RA332MN4AP01FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1E3RA332MN4AP01F
Description
CAP CER 3300PF 1.5KV RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA332MN4AP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.14000kr.7.14
10kr.4.57800kr.45.78
50kr.3.57380kr.178.69
100kr.3.26520kr.326.52
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.2.62098kr.1,572.59
1.200kr.2.47207kr.2,966.48
1.800kr.2.39753kr.4,315.55
3.000kr.2.31493kr.6,944.79
4.200kr.2.26662kr.9,519.80
6.000kr.2.22016kr.13,320.96
Manufacturers Standard Package
Unit Price without VAT:kr.7.14000
Unit Price with VAT:kr.8.92500