2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA222MA4BN01F

DigiKey Part Number
490-DE1E3RA222MA4BN01F-ND
Manufacturer
Manufacturer Product Number
DE1E3RA222MA4BN01F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA222MA4BN01F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
X1, Y1
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.354" Dia (9.00mm)
Capacitance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.4.00000kr.40.00
50kr.3.11020kr.155.51
250kr.2.54476kr.636.19
500kr.2.37028kr.1,185.14
1.000kr.2.22658kr.2,226.58
2.500kr.2.07489kr.5,187.22
5.000kr.1.98346kr.9,917.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000