


DE1E3RA152MN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16196-1-ND - Cut Tape (CT) 490-16196-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA152MN4AQ01F |
Description | CAP CER 1500PF 500V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA152MN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.32000 | kr.4.32 |
| 10 | kr.2.70900 | kr.27.09 |
| 50 | kr.2.06660 | kr.103.33 |
| 100 | kr.1.86730 | kr.186.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.55060 | kr.775.30 |
| 1.000 | kr.1.44563 | kr.1,445.63 |
| 1.500 | kr.1.39307 | kr.2,089.61 |
| 2.500 | kr.1.33486 | kr.3,337.15 |
| 3.500 | kr.1.30083 | kr.4,552.90 |
| 5.000 | kr.1.26811 | kr.6,340.55 |
| 6.000 | kr.1.25260 | kr.7,515.60 |
| 12.000 | kr.1.20038 | kr.14,404.56 |
| 12.500 | kr.1.19762 | kr.14,970.25 |
| Unit Price without VAT: | kr.4.32000 |
|---|---|
| Unit Price with VAT: | kr.5.40000 |

