
DE1E3RA152MN4AP01F | |
|---|---|
DigiKey Part Number | 490-16195-1-ND - Cut Tape (CT) 490-16195-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA152MN4AP01F |
Description | CAP CER 1500PF 1.5KV RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA152MN4AP01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.3.80000 | kr.38.00 |
| 50 | kr.2.93860 | kr.146.93 |
| 100 | kr.2.67360 | kr.267.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.12458 | kr.1,274.75 |
| 1.200 | kr.1.99694 | kr.2,396.33 |
| 1.800 | kr.1.93297 | kr.3,479.35 |
| 3.000 | kr.1.86211 | kr.5,586.33 |
| 4.200 | kr.1.82069 | kr.7,646.90 |
| 6.000 | kr.1.78084 | kr.10,685.04 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

