1500 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA152MN4AP01F

DigiKey Part Number
490-16195-1-ND - Cut Tape (CT)
490-16195-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1E3RA152MN4AP01F
Description
CAP CER 1500PF 1.5KV RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA152MN4AP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.98000kr.5.98
10kr.3.80000kr.38.00
50kr.2.93860kr.146.93
100kr.2.67360kr.267.36
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.2.12458kr.1,274.75
1.200kr.1.99694kr.2,396.33
1.800kr.1.93297kr.3,479.35
3.000kr.1.86211kr.5,586.33
4.200kr.1.82069kr.7,646.90
6.000kr.1.78084kr.10,685.04
Manufacturers Standard Package
Unit Price without VAT:kr.5.98000
Unit Price with VAT:kr.7.47500