
DE1B3RA681KN4AP01F | |
|---|---|
DigiKey Part Number | 490-16189-1-ND - Cut Tape (CT) 490-16189-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA681KN4AP01F |
Description | CAP CER 680PF 1.5KV RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1500V (1.5kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA681KN4AP01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.07700 | kr.40.77 |
| 50 | kr.3.16620 | kr.158.31 |
| 100 | kr.2.88660 | kr.288.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.30427 | kr.1,382.56 |
| 1.200 | kr.2.16923 | kr.2,603.08 |
| 1.800 | kr.2.10164 | kr.3,782.95 |
| 3.000 | kr.2.02673 | kr.6,080.19 |
| 4.200 | kr.1.98293 | kr.8,328.31 |
| 6.000 | kr.1.94079 | kr.11,644.74 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

